Parametric results for: AD8251ARMZ-RL under Instrumentation Amplifiers

Filter Your Search

11 - 20 of 3,258 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP6N11-001E/SN
Microchip Technology Inc
$1.2165 Yes Active 3 mV 35 MHz 9 V/us 5 nA 1.1 mA 50118 62 dB 1 INSTRUMENTATION AMPLIFIER 1 nA 0.05 % 6.5 V AUTOMOTIVE 3162 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Microchip
INA331AIDGKR
Texas Instruments
$1.2624 Yes Yes Active 500 µV 2 MHz 5 V/us 10 pA 600 µA 25 90 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 10 pA 0.01 % 7.5 V MILITARY 1000 5 S-PDSO-G8 Not Qualified e4 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP VSSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
AD8293G80ARJZ-R7
Analog Devices Inc
$1.3989 No Yes Active 50 µV 500 MHz 2 nA 1.5 mA 94 dB 1 INSTRUMENTATION AMPLIFIER 5 V 4 nA 0.03 % 6 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.45 mm 1.6 mm 2.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN 8 compliant EAR99 8542.33.00.01 Analog Devices RJ-8
INA322EA/2K5
Texas Instruments
$1.4324 Yes Yes Active 10 mV 500 kHz 0.4 V/us 10 pA 25 60 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 100 pA 0.015 % 7.5 V MILITARY 1000 5 S-PDSO-G8 Not Qualified e4 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP GREEN, PLASTIC, MSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
INA2332AIPWR
Texas Instruments
$1.4324 Yes Yes Active 8 mV 2 MHz 5 V/us 10 pA 25 60 dB 2 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 10 pA 0.01 % 7.5 V MILITARY 1000 5 R-PDSO-G14 Not Qualified e4 2 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
INA317IDGKR
Texas Instruments
$1.4507 Yes Yes Active 75 µV 150 kHz 0.05 V/us 200 pA 80 µA 10 100 dB 1 INSTRUMENTATION AMPLIFIER 5 V 200 pA 200 pA 0.001 % 7 V AUTOMOTIVE 1000 1 S-PDSO-G8 e4 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC TSSOP, compliant EAR99 Texas Instruments 2017-11-28
MCP6N11-010E/SN
Microchip Technology Inc
$1.4580 Yes Active 3 mV 35 MHz 9 V/us 5 nA 1.1 mA 501187 62 dB 1 INSTRUMENTATION AMPLIFIER 1 nA 0.05 % 6.5 V AUTOMOTIVE 31622 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Microchip
INA827AIDGKR
Texas Instruments
$1.4884 Yes Yes Active 150 µV 600 kHz 50 nA 320 µA 110 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 50 nA 0.005 % AUTOMOTIVE 1000 5 R-PDSO-G8 Not Qualified e4 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.07 mm 3 mm 3 mm TEXAS INSTRUMENTS INC SSOP 8 compliant EAR99 8542.33.00.01 Texas Instruments
AD8293G160ARJZ-R7
Analog Devices Inc
$1.5109 No Yes Active 50 µV 500 MHz 2 nA 1.5 mA 94 dB 1 INSTRUMENTATION AMPLIFIER 5 V 4 nA 0.03 % 6 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.45 mm 1.6 mm 2.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN 8 compliant EAR99 8542.33.00.01 Analog Devices RJ-8
INA826AIDR
Texas Instruments
$1.5146 Yes Yes Active 150 µV 1 MHz 1 V/us 95 nA 300 µA 10 120 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 65 nA 10 nA -18 V 0.002 % 18 V AUTOMOTIVE 1000 1 R-PDSO-G8 Not Qualified e4 2 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments