Parametric results for: LM339AN/NOPB under Comparators

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
Manufacturer Part Number: lm339annopb Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LM339AN/NOPB
National Semiconductor Corporation
$0.4060 Yes Transferred 4 mV 400 nA 2.5 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 36 V COMMERCIAL R-PDIP-T14 Not Qualified e3 1 70 °C 260 40 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm NATIONAL SEMICONDUCTOR CORP DIP LEAD FREE, PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01
LM339AN/NOPB
Texas Instruments
$0.8493 Yes Yes Active 5 mV 400 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 36 V OTHER R-PDIP-T14 Not Qualified e4 1 85 °C -25 °C NOT APPLICABLE NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm TEXAS INSTRUMENTS INC DIP LEAD FREE, PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01 1988-04-01 Texas Instruments