Parametric results for: 5v+ecl+9-bit+buffer+10e+s... under Buffer Amplifiers

Filter Your Search

11 - 20 of 2,823 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BUF634AIDDAR
Texas Instruments
$1.6293 Yes Yes Active 60 mV 210 MHz 3750 V/us 12 mA 1 BUFFER 15 V -15 V BIPOLAR 1.6 µA -20 V 20 V AUTOMOTIVE 240000 R-PDSO-G8 e4 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 1.7 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC HSOP, SOP8,.25 compliant EAR99 8542.39.00.01 2020-08-03 Texas Instruments
LMH6559MA/NOPB
Texas Instruments
$1.6359 Yes Yes Active 1 mV 1.05 GHz 4580 V/us 14 µA 14 mA 1 BUFFER 5 V -5 V BIPOLAR -6.5 V 50 A 6.5 V INDUSTRIAL 1750000 R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.753 mm 3.899 mm 4.902 mm TEXAS INSTRUMENTS INC GREEN, SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 8
BUF634AIDR
Texas Instruments
$1.6599 Yes Yes Active 60 mV 210 MHz 3750 V/us 1.6 µA 12 mA 1 BUFFER 15 V -15 V 1.6 µA -20 V 20 V AUTOMOTIVE 240000 R-PDSO-G8 e4 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 8542.39.00.01 2019-03-03 Texas Instruments
LMH6559MFX/NOPB
Texas Instruments
$1.6623 Yes Yes Active 1 mV 1.05 GHz 4580 V/us 14 µA 14 mA 1 BUFFER 5 V -5 V BIPOLAR -6.5 V 50 A 6.5 V INDUSTRIAL 1750000 R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.22 mm 1.6 mm 2.92 mm TEXAS INSTRUMENTS INC GREEN, SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Texas Instruments SOT-23 5
OPA692IDBVR
Texas Instruments
$1.8463 Yes Yes Active 2.5 mV 280 MHz 2100 V/us 5.1 mA 1 BUFFER 5 V -5 V BIPOLAR 45 µA -6.5 V 10 A 6.5 V INDUSTRIAL 280000 R-PDSO-G6 Not Qualified e4 2 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 8542.33.00.01 Texas Instruments SOT-23 6
OPA692IDR
Texas Instruments
$1.8463 Yes Yes Active 2.5 mV 280 MHz 2100 V/us 5.1 mA 1 BUFFER 5 V -5 V BIPOLAR 45 µA -6.5 V 10 A 6.5 V INDUSTRIAL 280000 R-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 8542.33.00.01 Texas Instruments SOIC 8
MAX4200ESA+
Analog Devices Inc
$1.8657 Yes Active 15 mV 660 MHz 4200 V/us 10 µA 4 mA 1 BUFFER 5 V -5 V BIPOLAR 10 µA -6 V 6 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SO-8 compliant 1998-01-03 Analog Devices 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL
THS7353PWR
Texas Instruments
$2.0437 Yes Yes Active 150 MHz 300 V/us 5 µA 3 BUFFER 3.3 V CMOS 40 mA 5.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP-20 compliant EAR99 8542.33.00.01 Texas Instruments TSSOP 20
MAX4201EUK+T
Maxim Integrated Products
$2.1581 Yes Yes Transferred 15 mV 780 MHz 4200 V/us 10 µA 4 mA 1 BUFFER 5 V -5 V BIPOLAR 10 µA -6 V 6 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm MAXIM INTEGRATED PRODUCTS INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 SOT-23 5
OPA692IDBVT
Texas Instruments
$2.1602 Yes Yes Active 2.5 mV 280 MHz 2100 V/us 5.1 mA 1 BUFFER 5 V -5 V BIPOLAR 45 µA -6.5 V 10 A 6.5 V INDUSTRIAL 280000 R-PDSO-G6 Not Qualified e4 2 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 8542.33.00.01 Texas Instruments SOT-23 6