-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-High-Speed, Low-Noise, Low-Power, SOT23 Open-Loop Buffers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4537
|
Newark | Video Buffer, 660Mhz, -40 To 85Deg C, Ic Type:Buffer Amplifier, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:660Mhz, Slew Rate:4200V/Μs, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:90Ma Rohs Compliant: Yes |Analog Devices MAX4200ESA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.5530 | Buy Now |
DISTI #
700-MAX4200ESA
|
Mouser Electronics | High Speed Operational Amplifiers Ultra-High-Speed, Low-Noise, Low-Power, SOT23 Open-Loop Buffers RoHS: Compliant | 949 |
|
$1.8800 / $3.5100 | Buy Now |
DISTI #
V99:2348_26373064
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±5.5V 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1832 | Americas - 49 |
|
$2.0270 / $2.3020 | Buy Now |
|
Analog Devices Inc | Ultra-High-Speed, Low-Noise, L Min Qty: 1 Package Multiple: 1 | 23115 |
|
$1.9521 / $4.0400 | Buy Now |
DISTI #
61184242
|
Verical | Op Amp Single High Speed Amplifier ±5.5V 8-Pin SOIC N Tube Min Qty: 3 Package Multiple: 1 Date Code: 1832 | Americas - 49 |
|
$2.0270 / $2.3020 | Buy Now |
DISTI #
2518944
|
element14 Asia-Pacific | BUFFER AMP, SINGLE, L NOISE, 780MHZ RoHS: Compliant Min Qty: 1 Container: Each | 1279 |
|
$2.0393 / $4.2042 | Buy Now |
DISTI #
2518944
|
Farnell | BUFFER AMP, SINGLE, L NOISE, 780MHZ RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1279 |
|
$1.7568 / $3.1622 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4200ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4200ESA+
Analog Devices Inc
Ultra-High-Speed, Low-Noise, Low-Power, SOT23 Open-Loop Buffers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 10 µA | |
Bandwidth (3dB)-Nom | 660 MHz | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4200 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX4200ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4200ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4200ESA+T | Ultra-High-Speed, Low-Noise, Low-Power, SOT23 Open-Loop Buffers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4200ESA+ vs MAX4200ESA+T |