Parametric results for: EL5423CLZ-T13 under Buffer Amplifiers

Filter Your Search

31 - 40 of 2,823 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LMH6321MRX/NOPB
Texas Instruments
$3.0771 Yes Yes Active 35 mV 110 MHz 1800 V/us 17 µA 14.5 mA 1 BUFFER 15 V -15 V 15 nA -18 V 300 mA 18 V AUTOMOTIVE 110000 R-PDSO-G8 Not Qualified e3 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.68 mm 3.94 mm 4.93 mm TEXAS INSTRUMENTS INC SOIC HLSOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
LMH6321TSX/NOPB
Texas Instruments
$3.0846 Yes No Active 35 mV 110 MHz 1800 V/us 17 µA 14.5 mA 1 BUFFER 15 V -15 V 15 nA -18 V 300 mA 18 V AUTOMOTIVE 110000 R-PSSO-G7 Not Qualified e3 3 125 °C -40 °C 245 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm SINGLE 4.79 mm 8.64 mm 10.16 mm TEXAS INSTRUMENTS INC D2PAK TO-263, 7 PIN 4 not_compliant EAR99 8542.33.00.01 Texas Instruments
MAX4201ESA+
Maxim Integrated Products
$3.2456 Yes Yes Transferred 15 mV 780 MHz 4200 V/us 10 µA 4 mA 1 BUFFER 5 V -5 V BIPOLAR 10 µA -6 V 6 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-8 8 compliant EAR99 8542.39.00.01
THS7347IPHPR
Texas Instruments
$3.2548 Yes Yes Active 550 MHz 1050 V/us 3.5 µA 3 BUFFER 3.3 V CMOS 45 mA 5.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HTFQFP SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, HTQFP-48 48 compliant EAR99 8542.33.00.01 Texas Instruments
DS15BA101SDE/NOPB
Texas Instruments
$3.3959 Yes Yes Active 49 mA 1 BUFFER 3.3 V 3.6 V INDUSTRIAL S-PDSO-N8 e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm TEXAS INSTRUMENTS INC SON WSON-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
MAX4208AUA+T
Maxim Integrated Products
$3.4734 Yes Yes Transferred 60 µV 0.08 V/us 3 mA 90 dB 1 INSTRUMENTATION AMPLIFIER 5 V BICMOS 0.0025 % 6 V AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC TSSOP LEAD FREE, MO-187CAA, MICRO, SOP-8 8 compliant EAR99 8542.33.00.01
MAX4209HAUA+
Maxim Integrated Products
$3.5052 Yes Transferred 2.3 mA 1 BUFFER 5 V BICMOS AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.33.00.01
MAX2470EUT+T
Maxim Integrated Products
$3.5161 Yes Yes Transferred 10 µA 7.4 mA 1 BUFFER 3 V BIPOLAR 7 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSOP6,.11,37 6 compliant EAR99 8542.33.00.01
LMH6739MQ/NOPB
Texas Instruments
$3.5348 Yes Yes Active 2.5 mV 750 MHz 3300 V/us 35.01 mA 46 dB 3 BUFFER 5 V -5 V 16 µA -6.75 V 60 A 6.75 V INDUSTRIAL 750000 R-PDSO-G16 Not Qualified e3 50 dB 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TUBE YES MATTE TIN GULL WING 635 µm DUAL 1.7272 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SSOP-16 16 compliant EAR99 8542.33.00.01 Texas Instruments
MAX4203EUA+
Maxim Integrated Products
$3.6462 Yes Yes Transferred 15 mV 530 MHz 4200 V/us 10 µA 4 mA 2 BUFFER 5 V -5 V BIPOLAR 10 µA -6 V 6 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC TSSOP, TSSOP8,.19 8 compliant EAR99 8542.39.00.01