Filter Your Search
51 - 60 of 2,823 results
|
AD8244ARMZ-R7
Analog Devices Inc
|
$4.9697 | No | Yes | Active | 600 µV | 3.3 MHz | 0.8 V/us | 10 pA | 1.2 mA | 4 | BUFFER | 5 V | -5 V | BIPOLAR | 10 pA | -18 V | 18 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||
|
MAX4204ESA+
Maxim Integrated Products
|
$5.0268 | Yes | Yes | Transferred | 15 mV | 720 MHz | 4200 V/us | 10 µA | 4 mA | 2 | BUFFER | 5 V | -5 V | BIPOLAR | 10 µA | -6 V | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | SOIC | ||||||||
|
LMH6321TS/NOPB
Texas Instruments
|
$5.0381 | No | Obsolete | 35 mV | 110 MHz | 1800 V/us | 17 µA | 14.5 mA | 1 | BUFFER | 15 V | -15 V | 15 nA | -18 V | 300 mA | 18 V | AUTOMOTIVE | 110000 | R-PSSO-G7 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 4.79 mm | 8.64 mm | 10.16 mm | TEXAS INSTRUMENTS INC | TO-263, 7 PIN | 4 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | D2PAK | ||||||
|
LMH6321MR/NOPB
Texas Instruments
|
$5.0945 | No | Obsolete | 35 mV | 110 MHz | 1800 V/us | 17 µA | 14.5 mA | 1 | BUFFER | 15 V | -15 V | 15 nA | -18 V | 300 mA | 18 V | AUTOMOTIVE | 110000 | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.68 mm | 3.94 mm | 4.93 mm | TEXAS INSTRUMENTS INC | HLSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | ||||||
|
MAX4014EUK+T
Maxim Integrated Products
|
$5.3307 | Yes | Yes | Transferred | 20 mV | 140 MHz | 600 V/us | 20 µA | 1 | BUFFER | 5 V | 60 mA | 12 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | SOT-23 | |||||||||||||
|
OPA3692IDBQR
Texas Instruments
|
$5.4855 | Yes | Yes | Active | 2.5 mV | 140 MHz | 2100 V/us | 56 µA | 15.3 mA | 3 | BUFFER | 5 V | -5 V | BIPOLAR | 20 µA | -6.5 V | -10 A | 6.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | ||||||
|
AD8075ARUZ-REEL7
Analog Devices Inc
|
$5.6586 | No | Yes | Active | 40 mV | 550 MHz | 1350 V/us | 10 µA | 30 mA | 3 | BUFFER | 5 V | -5 V | 10 µA | -6 V | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ANALOG DEVICES INC | PLASTIC, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | TSSOP | ||||||
|
LH0002CH
Calogic Inc
|
$5.7408 | Yes | Yes | Active | 30 mV | 200 V/us | 10 µA | 10 mA | 1 | BUFFER | 12 V | -12 V | HYBRID | 10 µA | -22 V | 22 V | INDUSTRIAL | O-MBCY-W8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | CALOGIC LLC | TO-5, CAN8,.2 | 8 | compliant | EAR99 | 8542.90.00.00 | TO-5 | ||||||||||||||||
|
LT1010CDD#TRPBF
Analog Devices Inc
|
$5.8361 | No | Yes | Active | 100 mV | 20 MHz | 800 µA | 10 mA | 1 | BUFFER | 10 V | -10 V | BIPOLAR | 500 µA | -22 V | 75 V/us | 22 V | OTHER | S-PDSO-N8 | Not Qualified | e3 | 1 | 100 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | DFN-8 | 8 | 05-08-1698 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
LT1010CDD#PBF
Analog Devices Inc
|
$5.8745 | No | Yes | Active | 100 mV | 20 MHz | 800 µA | 10 mA | 1 | BUFFER | 10 V | -10 V | BIPOLAR | 500 µA | -22 V | 75 V/us | 22 V | OTHER | S-PDSO-N8 | Not Qualified | e3 | 1 | 100 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | DFN-8 | 8 | 05-08-1698 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |