Part Details for ZXSC400E6TA by Diodes Incorporated
Overview of ZXSC400E6TA by Diodes Incorporated
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXSC400E6TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9548
|
Newark | Led, Dc/Dc Driver, Boost, Sot-23 Rohs Compliant: Yes |Diodes Inc. ZXSC400E6TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3757 |
|
$0.5850 / $0.9450 | Buy Now |
DISTI #
31-ZXSC400E6TACT-ND
|
DigiKey | IC LED DRIVER RGLTR 50MA SOT23-6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15709 In Stock |
|
$0.4161 / $1.7400 | Buy Now |
DISTI #
ZXSC400E6TA
|
Avnet Americas | LED Driver DC/DC, Boost (Step Up), Non Isolated, 1.8 V to 8 V, 50 mA, 10.5 V,200 kHz, 6 Pins, SOT-23 - Tape and Reel (Alt: ZXSC400E6TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 351000 Factory Stock |
|
$0.4000 | Buy Now |
DISTI #
522-ZXSC400E6TA
|
Mouser Electronics | LED Lighting Drivers Reg Bst LED Drvr RoHS: Compliant | 51740 |
|
$0.4160 / $0.8500 | Buy Now |
DISTI #
V72:2272_06708209
|
Arrow Electronics | LED Driver 2.5V/3.3V/5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2236 Container: Cut Strips | Americas - 1768 |
|
$0.4269 / $0.6233 | Buy Now |
|
Future Electronics | ZXSC400 Series 50 mA 200 kHz Surface Mount LED Driver Boost Converter - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 159000Reel |
|
$0.3950 / $0.4150 | Buy Now |
|
Future Electronics | ZXSC400 Series 50 mA 200 kHz Surface Mount LED Driver Boost Converter - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4650 | Buy Now |
|
Bristol Electronics | 488 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 15 |
|
$1.3125 | Buy Now |
|
Quest Components | LED DISPLAY DRIVER, PDSO6 | 12 |
|
$1.4000 / $1.7500 | Buy Now |
Part Details for ZXSC400E6TA
ZXSC400E6TA CAD Models
ZXSC400E6TA Part Data Attributes
|
ZXSC400E6TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXSC400E6TA
Diodes Incorporated
LED Driver, 1-Segment, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 8 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm | |
fmax-Min | 0.2 MHz |
Alternate Parts for ZXSC400E6TA
This table gives cross-reference parts and alternative options found for ZXSC400E6TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXSC400E6TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UZXSC400E6TA | Diodes Incorporated | Check for Price | LED Driver, 1-Segment, PDSO6, SOT-23, 6 PIN | ZXSC400E6TA vs UZXSC400E6TA |