Part Details for ZXRE125DN8TA by Zetex / Diodes Inc
Results Overview of ZXRE125DN8TA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXRE125DN8TA Information
ZXRE125DN8TA by Zetex / Diodes Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ZXRE125DN8TA
ZXRE125DN8TA CAD Models
ZXRE125DN8TA Part Data Attributes
|
ZXRE125DN8TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXRE125DN8TA
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.232 V | |
Output Voltage-Min | 1.208 V | |
Output Voltage-Nom | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
Alternate Parts for ZXRE125DN8TA
This table gives cross-reference parts and alternative options found for ZXRE125DN8TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXRE125DN8TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZXRE125FN8TA | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 | ZXRE125DN8TA vs ZXRE125FN8TA |
ZRA125N801TA | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO8, SO-8 | ZXRE125DN8TA vs ZRA125N801TA |
ZRA125N803TA | Zetex / Diodes Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO8, SO-8 | ZXRE125DN8TA vs ZRA125N803TA |
ZRA124N801TC | Zetex / Diodes Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO8, SO-8 | ZXRE125DN8TA vs ZRA124N801TC |
ZRA125N802TC | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO8, SO-8 | ZXRE125DN8TA vs ZRA125N802TC |
ZREF12DTC | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO8, SO-8 | ZXRE125DN8TA vs ZREF12DTC |
ZRA125N801TC | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO8, SO-8 | ZXRE125DN8TA vs ZRA125N801TC |