Part Details for ZXRE125CFTA by Diodes Incorporated
Overview of ZXRE125CFTA by Diodes Incorporated
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXRE125CFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4148
|
Newark | Voltage Reference, Micropower, Shunt - Fixed, Zxre125 Series, 1.22V, Sot-23-3 Rohs Compliant: Yes |Diodes Inc. ZXRE125CFTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1500 / $2.2200 | Buy Now |
DISTI #
ZXRE125CFCT-ND
|
DigiKey | IC VREF SHUNT 0.5% SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11378 In Stock |
|
$0.8838 / $2.0100 | Buy Now |
DISTI #
ZXRE125CFTA
|
Avnet Americas | V-Ref Precision 1.22V 20mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXRE125CFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.5028 / $0.5941 | Buy Now |
DISTI #
522-ZXRE125CFTA
|
Mouser Electronics | Voltage References 0.5% 1.22V RoHS: Compliant | 10376 |
|
$0.8200 / $2.0100 | Buy Now |
DISTI #
70438886
|
RS | VRef Precision 1.22V 20mA 3Pin SOT23 | Diodes Inc ZXRE125CFTA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6200 / $2.0300 | RFQ |
|
Future Electronics | ZXRE125 Series 1.22 V ± 0.5 % Micropower Voltage Reference - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8050 | Buy Now |
|
Future Electronics | ZXRE125 Series 1.22 V ± 0.5 % Micropower Voltage Reference - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8050 | Buy Now |
|
Quest Components | TWO TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 1.22V, PDSO3 | 192 |
|
$1.3000 / $2.6000 | Buy Now |
DISTI #
ZXRE125CFTA
|
Avnet Americas | V-Ref Precision 1.22V 20mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXRE125CFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.5028 / $0.5941 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |