Part Details for ZXRE1004DRSTOA by Diodes Incorporated
Results Overview of ZXRE1004DRSTOA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXRE1004DRSTOA Information
ZXRE1004DRSTOA by Diodes Incorporated is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ZXRE1004DRSTOA
ZXRE1004DRSTOA CAD Models
ZXRE1004DRSTOA Part Data Attributes
|
ZXRE1004DRSTOA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXRE1004DRSTOA
Diodes Incorporated
Voltage Reference,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
Length | 4.57 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.232 V | |
Output Voltage-Min | 1.208 V | |
Output Voltage-Nom | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.05 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Seated Height-Max | 7.51 mm | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 75 ppm/°C | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 2.28 mm |