Drivers And Interfaces
ZXGD3006E6TA
Diodes Incorporated
Description: Buffer/Inverter Based MOSFET Driver, PDSO6, SOT-26, 6 PIN

Overview of ZXGD3006E6TA by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

Price & Stock for ZXGD3006E6TA by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 07AH4934
Newark Mosfet Driver, -55 To 150Deg C, Driver Configuration:Low Side, Peak Output Current:10A, Supply Voltage Min:-9999V, Supply Voltage Max:40V, Driver Case Style:Sot-26, No. Of Pins:-, Input Delay:8Ns, Output Delay:16Ns, Operating Rohs Compliant: Yes |Diodes Inc. ZXGD3006E6TA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1302
  • 1 $0.6300
  • 10 $0.5200
  • 25 $0.4820
  • 50 $0.4420
  • 100 $0.4040
  • 250 $0.3770
  • 500 $0.3500
$0.3500 / $0.6300 Buy Now
DISTI # 07AH4935
Newark Mosfet Driver, -55 To 150Deg C, Driver Configuration:Low Side, Peak Output Current:10A, Supply Voltage Min:-9999V, Supply Voltage Max:40V, Driver Case Style:Sot-26, No. Of Pins:-, Input Delay:8Ns, Output Delay:16Ns, Operating Rohs Compliant: Yes |Diodes Inc. ZXGD3006E6TA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.2610
  • 6,000 $0.2600
$0.2600 / $0.2610 Buy Now
DISTI # ZXGD3006E6TADICT-ND
DigiKey IC GATE DRVR LOW-SIDE SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7202
In Stock
  • 1 $0.5700
  • 10 $0.5000
  • 25 $0.4696
  • 100 $0.3833
  • 250 $0.3560
  • 500 $0.3030
  • 1,000 $0.2424
  • 3,000 $0.2197
  • 6,000 $0.2045
  • 15,000 $0.1969
  • 30,000 $0.1894
$0.1894 / $0.5700 Buy Now
DISTI # ZXGD3006E6TA
Avnet Americas IGBT/SiC MOSFET Driver, Single, Low Side, 7.7 A, 40 V, 35 ns, 6 Pins, SOT-26 - Tape and Reel (Alt: ZXGD3006E6TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 3000
  • 3,000 $0.1762
  • 6,000 $0.1747
  • 12,000 $0.1718
  • 18,000 $0.1688
  • 24,000 $0.1658
$0.1658 / $0.1762 Buy Now
DISTI # 621-ZXGD3006E6TA
Mouser Electronics Gate Drivers Transistor Gate RoHS: Compliant 7340
  • 1 $0.5200
  • 10 $0.4290
  • 100 $0.3360
  • 500 $0.2900
  • 1,000 $0.2360
  • 3,000 $0.2160
  • 6,000 $0.2150
$0.2150 / $0.5200 Buy Now
DISTI # 70550621
RS 40V 10A Gate Driver SOT26 SOT-26 | Diodes Inc ZXGD3006E6TA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $0.5900
  • 250 $0.5600
  • 1,250 $0.5300
  • 2,500 $0.5000
$0.5000 / $0.5900 RFQ
Future Electronics ZXGD3006E6 Series Single 40 V 10 A Surface Mount Low Side Driver - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 198000
Reel
  • 3,000 $0.1800
  • 6,000 $0.1770
  • 9,000 $0.1750
  • 12,000 $0.1730
  • 15,000 $0.1690
$0.1690 / $0.1800 Buy Now
Future Electronics ZXGD3006E6 Series Single 40 V 10 A Surface Mount Low Side Driver - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.1950
  • 6,000 $0.1910
  • 9,000 $0.1880
  • 12,000 $0.1850
$0.1850 / $0.1950 Buy Now
DISTI # ZXGD3006E6TA
TME IC: driver, gate driver, SOT26, -7.7÷6.4A, Ch: 1, 40VDC Min Qty: 1 1545
  • 1 $0.5270
  • 10 $0.4730
  • 50 $0.3720
  • 100 $0.3250
  • 150 $0.3010
  • 500 $0.2460
  • 1,000 $0.2260
  • 3,000 $0.2170
$0.2170 / $0.5270 Buy Now
DISTI # ZXGD3006E6TA
Avnet Asia IGBT/SiC MOSFET Driver, Single, Low Side, 7.7 A, 40 V, 35 ns, 6 Pins, SOT-26 (Alt: ZXGD3006E6TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 3,000 $0.1974
  • 6,000 $0.1948
  • 9,000 $0.1923
  • 15,000 $0.1899
  • 30,000 $0.1852
  • 75,000 $0.1807
  • 150,000 $0.1765
$0.1765 / $0.1974 Buy Now
DISTI # ZXGD3006E6TA
Avnet Silica IGBT/SiC MOSFET Driver, Single, Low Side, 7.7 A, 40 V, 35 ns, 6 Pins, SOT-26 (Alt: ZXGD3006E6TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 24000
Buy Now
New Advantage Corporation ZXGD3006E6 Series Single 40 V 10 A Surface Mount Low Side Driver - SOT-23-6 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 168000
  • 3,000 $0.2114
  • 168,000 $0.1973
$0.1973 / $0.2114 Buy Now
Win Source Electronics IC GATE DRVR IGBT/MOSFET SOT26 196731
  • 125 $0.4070
  • 300 $0.3340
  • 465 $0.3240
  • 640 $0.3130
  • 830 $0.3030
  • 1,105 $0.2720
$0.2720 / $0.4070 Buy Now

CAD Models for ZXGD3006E6TA by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZXGD3006E6TA by Diodes Incorporated

ZXGD3006E6TA
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Part Package Code
SOT
Package Description
SOT-26, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
High Side Driver
NO
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. ZXGD3006E6TA
    Diodes Incorporated
    Buffer/Inverter Based MOSFET Driver, PDSO6, SOT-26, 6 PIN
    VS

Related Parts for ZXGD3006E6TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZXGD3006E6TA by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZXGD3006E6TA by Diodes Incorporated

Select Manufacturer
Which Manufacturer of ZXGD3006E6TA would you like to use for your alert(s)?
  • Please alert me when ZXGD3006E6TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZXGD3006E6TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZXGD3006E6TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZXGD3006E6TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZXGD3006E6TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZXGD3006E6TA by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: