Part Details for ZXCD1010EQ16TA by Zetex / Diodes Inc
Overview of ZXCD1010EQ16TA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZXCD1010EQ16TA
ZXCD1010EQ16TA CAD Models
ZXCD1010EQ16TA Part Data Attributes:
|
ZXCD1010EQ16TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXCD1010EQ16TA
Zetex / Diodes Inc
Audio Amplifier, 2 Channel(s), 1 Func, PDSO16, QSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | HLSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9276 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6764 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9116 mm |
Alternate Parts for ZXCD1010EQ16TA
This table gives cross-reference parts and alternative options found for ZXCD1010EQ16TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXCD1010EQ16TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXCD1010EQ16TC | Audio Amplifier, 2 Channel(s), 1 Func, PDSO16, QSOP-16 | Zetex / Diodes Inc | ZXCD1010EQ16TA vs ZXCD1010EQ16TC |
ZXCD1010EQ16 | 2 CHANNEL, AUDIO AMPLIFIER, PDSO16, QSOP-16 | Diodes Incorporated | ZXCD1010EQ16TA vs ZXCD1010EQ16 |
ZXCD1010EQ16TC | Audio Amplifier, 1 Func, PDSO16, QSOP-16 | Diodes Incorporated | ZXCD1010EQ16TA vs ZXCD1010EQ16TC |