Part Details for ZXCD1010EQ16TC by Diodes Incorporated
Overview of ZXCD1010EQ16TC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZXCD1010EQ16TC
ZXCD1010EQ16TC CAD Models
ZXCD1010EQ16TC Part Data Attributes
|
ZXCD1010EQ16TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXCD1010EQ16TC
Diodes Incorporated
Audio Amplifier, 1 Func, PDSO16, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for ZXCD1010EQ16TC
This table gives cross-reference parts and alternative options found for ZXCD1010EQ16TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXCD1010EQ16TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXCD1010EQ16 | Audio Amplifier, 2 Channel(s), 1 Func, PDSO16, QSOP-16 | Zetex / Diodes Inc | ZXCD1010EQ16TC vs ZXCD1010EQ16 |
ZXCD1010EQ16 | 2 CHANNEL, AUDIO AMPLIFIER, PDSO16, QSOP-16 | Diodes Incorporated | ZXCD1010EQ16TC vs ZXCD1010EQ16 |
ZXCD1010EQ16TA | Audio Amplifier, 1 Func, PDSO16, QSOP-16 | Diodes Incorporated | ZXCD1010EQ16TC vs ZXCD1010EQ16TA |