There are no models available for this part yet.
Overview of ZX10C50A01 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for ZX10C50A01 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19X0706
|
Newark | Microswitch - Pcb Rh Angle Pin Plunger |Honeywell ZX10C50A01 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 | Buy Now | |
DISTI #
480-ZX10C50A01-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.1A 48V Min Qty: 1000 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7581 | Buy Now | |
DISTI #
785-ZX10C50A01
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basics RoHS: Compliant | 0 |
|
$1.9700 / $2.0300 | Order Now | |
DISTI #
71274881
|
RS | Subminiature Switch | Honeywell ZX10C50A01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9100 / $2.0200 | RFQ | |
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 0.1 A 48 Vdc/125 Vac, 0.2 A 60 Vdc, Gold-Plated Contacts, ENEC 0.1 A 48 Vdc/125 Vac, 0.2 A 60 Vdc, Pin Plunger, 90 g [3.17 oz] Maximum Operating Force, Right Side PCB Termination, UL, cUL, ENEC, CQC RoHS: Compliant | 0 |
|
$1.7100 / $3.5900 | Buy Now | ||
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 0.1 A 48 Vdc/125 Vac, 0.2 A 60 Vdc, Gold-Plated Contacts, ENEC 0.1 A 48 Vdc/125 Vac, 0.2 A 60 Vdc, Pin Plunger, 90 g [3.17 oz] Maximum Operating Force, Right Side PCB Termination, UL, cUL, ENEC, CQC RoHS: Compliant | 0 |
|
$1.7100 / $3.5900 | Buy Now |
CAD Models for ZX10C50A01 by Honeywell Sensing and Control
Part Data Attributes for ZX10C50A01 by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Honeywell
|
Actuator Type
|
PIN PLUNGER
|
Additional Feature
|
MICRO SWITCH
|
Body Breadth
|
6.5 mm
|
Body Height
|
5.8 mm
|
Body Length or Diameter
|
12.7 mm
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
.1A@48VDC
|
Contact Voltage(DC)-Max
|
48 V
|
Electrical Life
|
1000000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Force-Max
|
0.88 N
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish
|
GOLD
|
Termination Type
|
SOLDER
|
Related Parts for ZX10C50A01
-
ZX10C30E01Snap Acting/Limit Switches
-
ZMM16Zener Diodes
-
ZUW1R50512Power Supply Modules
-
0208010.MXEPElectric Fuses
-
ZV14K0805T121Non-linear Resistors
-
YB15WCKW01-5D-JDPushbutton Switches
-
ZXTC4591AMCTASmall Signal Bipolar Transistors
-
09MS60-04-1-06NRotary Switches
-
ZXM64P02XSmall Signal Field-Effect Transistors