Part Details for ZX10C30C01 by Honeywell Sensing and Control
Overview of ZX10C30C01 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for ZX10C30C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6505
|
Newark | Microswitch, Plunger, Spdt, 0.1A, 125Vac, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:100Ma, Contact Voltage Dc Nom:48V Rohs Compliant: Yes |Honeywell ZX10C30C01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 | Buy Now |
DISTI #
480-ZX10C30C01-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.1A 48V Min Qty: 1000 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9475 | Buy Now |
DISTI #
785-ZX10C30C01
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basics RoHS: Compliant | 0 |
|
$1.9400 | Order Now |
DISTI #
71274878
|
RS | Subminiature Switch | Honeywell ZX10C30C01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1300 / $2.2600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 0.1 A 48 Vdc/125 Vac, 0.2 A 60 Vdc, Gold-Plated Contacts, ENEC 0.1 A 48 Vdc/125 Vac, 0.2 A 60 Vdc, 13 mm [0.51 in] Standard Straight Lever Actuator, 90 g [3.17 oz] Maximum Operating Force, Snap-In PCB Termination, UL, cUL, ENEC, CQC RoHS: Compliant | 0 |
|
$1.9100 / $4.0000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 0.1 A 48 Vdc/125 Vac, 0.2 A 60 Vdc, Gold-Plated Contacts, ENEC 0.1 A 48 Vdc/125 Vac, 0.2 A 60 Vdc, 13 mm [0.51 in] Standard Straight Lever Actuator, 90 g [3.17 oz] Maximum Operating Force, Snap-In PCB Termination, UL, cUL, ENEC, CQC RoHS: Compliant | 0 |
|
$1.9100 / $4.0000 | Buy Now |
Part Details for ZX10C30C01
ZX10C30C01 CAD Models
ZX10C30C01 Part Data Attributes
|
ZX10C30C01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ZX10C30C01
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 48VDC, Solder Terminal, Standard Straight Lever Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | STANDARD STRAIGHT LEVER | |
Additional Feature | MICRO SWITCH | |
Body Breadth | 5.8 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.7 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@48VDC | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.88 N | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |