-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 130W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K0788
|
Newark | Ac-Dc Converter, Enclosed, 4 O/P, 130W, Power Supply Applications:Ite, No. Of Outputs:4Outputs, Output Power Max:130W, Output Voltage - Output 1:5V, Output Current - Output 1:15A, Output Voltage - Output 2:12V, External Depth:9.84" Rohs Compliant: Yes |Tdk-Lambda ZWQ130-5224/A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$172.8100 / $202.5100 | Buy Now |
DISTI #
285-ZWQ130-5224/A-ND
|
DigiKey | AC/DC CNVRTR 5V +/-12V 24V 130W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
47 In Stock |
|
$173.4124 / $202.5100 | Buy Now |
DISTI #
967-ZWQ1305224/A
|
Mouser Electronics | Switching Power Supplies AC-DC Power Supplies, PCB type, Multi Output (4CH), Output: 130W, +5/+12/-12/+24V, Option: With cover RoHS: Compliant | 76 |
|
$179.4600 / $202.5100 | Buy Now |
DISTI #
70564541
|
RS | Power Supply, AC-DC, 170W170W85265VAC5V,19A,12V,5A,12V,5A,24V,2.5A | TDK-Lambda ZWQ130-5224/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 2 |
|
$202.5100 | Buy Now |
|
Onlinecomponents.com | Quad Output AC-DC Power Supplies - 130W - 5V@15A/Selectable +12 or +15V@2.5A/Selectable -12 or -15V@2.5A/24V@2A - Open Frame - Cover & L Bracket |
18 In Stock |
|
$172.8100 / $202.5100 | Buy Now |
|
Master Electronics | Quad Output AC-DC Power Supplies - 130W - 5V@15A/Selectable +12 or +15V@2.5A/Selectable -12 or -15V@2.5A/24V@2A - Open Frame - Cover & L Bracket |
18 In Stock |
|
$172.8100 / $202.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZWQ130-5224/A
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWQ130-5224/A
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 130W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 225 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 15 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Total Power Output-Max | 130 W | |
Width | 106 mm |
This table gives cross-reference parts and alternative options found for ZWQ130-5224/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZWQ130-5224/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAP130-4004 | AC-DC Regulated Power Supply Module, 4 Output, 130W, Hybrid | Bel Power Solutions | ZWQ130-5224/A vs MAP130-4004 |
MAP130-4004 | AC-DC Regulated Power Supply Module, 4 Output, 130W, Hybrid, | Bel Fuse | ZWQ130-5224/A vs MAP130-4004 |