ZWQ130-5224/A
vs
MAP130-4004
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TDK-LAMBDA CORP
|
POWER-ONE INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
TDK
|
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, CSA, EN, UL
|
UL, CSA, TUV
|
Efficiency (Main Output) |
72%
|
80%
|
Input Voltage-Max |
265 V
|
264 V
|
Input Voltage-Min |
85 V
|
90 V
|
Length |
225 mm
|
215.9 mm
|
Operating Temperature-Max |
60 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
|
Output Current-Max |
15 A
|
20 A
|
Output Voltage-Nom |
5 V
|
5 V
|
Protections |
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
OUTPUT OVER VOLTAGE; THERMAL
|
Ripple Voltage (Main Out) |
0.04242 Vrms
|
0.01768 Vrms
|
Total Power Output-Max |
130 W
|
130 W
|
Width |
106 mm
|
114.3 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Additional Feature |
|
IT CAN ALSO HAVE THE ADDITIONAL OUTPUT VOLTAGE OF 24,-15,15
|
JESD-30 Code |
|
R-XXMA-X
|
JESD-609 Code |
|
e0
|
Line Regulation-Max |
|
0.2%
|
Load Regulation-Max |
|
1%
|
Number of Functions |
|
1
|
Number of Outputs |
|
4
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
UNSPECIFIED
|
Trim/Adjustable Output |
|
NO
|
Warm-up Time |
|
0.02 s
|
|
|
|