Part Details for ZVN4106F by Diodes Incorporated
Overview of ZVN4106F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVN4106F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4104
|
Newark | N Channel Mosfet, 60V, 200Ma Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:200Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Diodes Inc. ZVN4106F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7759 |
|
$0.2650 / $0.6590 | Buy Now |
DISTI #
86AK6595
|
Newark | Mosfet, N-Ch, 60V, 0.2A, Sot-23 Rohs Compliant: Yes |Diodes Inc. ZVN4106F Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2150 / $0.2690 | Buy Now |
DISTI #
9526250RL
|
element14 Asia-Pacific | MOSFET, N, SOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 7769 |
|
$0.2645 / $0.3266 | Buy Now |
DISTI #
9526250
|
element14 Asia-Pacific | MOSFET, N, SOT-23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 7769 |
|
$0.2645 / $0.4470 | Buy Now |
DISTI #
9526250
|
Farnell | MOSFET, N, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 7759 |
|
$0.4013 / $0.7562 | Buy Now |
DISTI #
9526250RL
|
Farnell | MOSFET, N, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 7759 |
|
$0.4013 / $0.4953 | Buy Now |
DISTI #
4318721
|
Farnell | MOSFET, N-CH, 60V, 0.2A, SOT-23 RoHS: Compliant Min Qty: 3000 Lead time: 45 Weeks, 1 Days Container: Reel | 0 |
|
$0.3336 / $0.3950 | Buy Now |
Part Details for ZVN4106F
ZVN4106F CAD Models
ZVN4106F Part Data Attributes:
|
ZVN4106F
Diodes Incorporated
Buy Now
|
Compare Parts:
ZVN4106F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |