Part Details for ZVN3306ASTZ by Diodes Incorporated
Overview of ZVN3306ASTZ by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVN3306ASTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZVN3306ASTZ-ND
|
DigiKey | MOSFET N-CH 60V 270MA E-LINE Min Qty: 2000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2586 / $0.2948 | Buy Now |
DISTI #
ZVN3306ASTZ
|
Avnet Americas | Trans MOSFET N-CH 60V 0.27A 3-Pin E-Line T/R - Ammo Pack (Alt: ZVN3306ASTZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2540 / $0.3000 | Buy Now |
DISTI #
522-ZVN3306ASTZ
|
Mouser Electronics | MOSFET N-Chnl 60V RoHS: Compliant | 0 |
|
$0.3630 / $1.4400 | Order Now |
|
Future Electronics | N-Channel 60 V 5 Ohm Enhancement Mode Vertical DMOS FET- TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2550 / $0.2700 | Buy Now |
|
Future Electronics | N-Channel 60 V 5 Ohm Enhancement Mode Vertical DMOS FET- TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2550 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 60V 0.27A 3-Pin E-Line T/R RoHS: Compliant |
65560 In Stock |
|
$0.3700 / $1.4500 | Buy Now |
DISTI #
ZVN3306ASTZ
|
Avnet Silica | Trans MOSFET N-CH 60V 0.27A 3-Pin E-Line T/R (Alt: ZVN3306ASTZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZVN3306ASTZ
ZVN3306ASTZ CAD Models
ZVN3306ASTZ Part Data Attributes
|
ZVN3306ASTZ
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZVN3306ASTZ
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.27A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.27 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZVN3306ASTZ
This table gives cross-reference parts and alternative options found for ZVN3306ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVN3306ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVN3306ASTZ | Small Signal Field-Effect Transistor, 0.27A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZVN3306ASTZ vs ZVN3306ASTZ |
ZVN3306ASTOB | Small Signal Field-Effect Transistor, 0.27A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZVN3306ASTZ vs ZVN3306ASTOB |