Part Details for MMBF5103S62Z by Texas Instruments
Overview of MMBF5103S62Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBF5103S62Z
MMBF5103S62Z CAD Models
MMBF5103S62Z Part Data Attributes
|
MMBF5103S62Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MMBF5103S62Z
Texas Instruments
N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 14 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MMBF5103S62Z
This table gives cross-reference parts and alternative options found for MMBF5103S62Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF5103S62Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ND2410L-1 | Small Signal Field-Effect Transistor, 0.18A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-226AA | Vishay Siliconix | MMBF5103S62Z vs ND2410L-1 |
2N7007P018 | Small Signal Field-Effect Transistor, 0.065A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | MMBF5103S62Z vs 2N7007P018 |
2N7002 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236 | TDK Micronas GmbH | MMBF5103S62Z vs 2N7002 |
TP0606N6 | Small Signal Field-Effect Transistor, 0.65A I(D), 60V, 4-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, DIP-14 | Supertex Inc | MMBF5103S62Z vs TP0606N6 |
BSN205 | TRANSISTOR 300 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, PLASTIC, SC-43, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | MMBF5103S62Z vs BSN205 |
2N7008P014 | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | MMBF5103S62Z vs 2N7008P014 |
2N6659 | Small Signal Field-Effect Transistor, 1.4A I(D), 35V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 | Supertex Inc | MMBF5103S62Z vs 2N6659 |
ZVN4306ASTOA | Small Signal Field-Effect Transistor, 1.1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | MMBF5103S62Z vs ZVN4306ASTOA |
BST120-T | TRANSISTOR 300 mA, 60 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | MMBF5103S62Z vs BST120-T |
2N5639RLRA | JFET Chopper Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MMBF5103S62Z vs 2N5639RLRA |