Part Details for ZVN2106ASTZ by Zetex / Diodes Inc
Overview of ZVN2106ASTZ by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVN2106ASTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82097428
|
Verical | Trans MOSFET N-CH 60V 0.45A 3-Pin E-Line T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2227 | Americas - 26000 |
|
$0.2363 | Buy Now |
Part Details for ZVN2106ASTZ
ZVN2106ASTZ CAD Models
ZVN2106ASTZ Part Data Attributes
|
ZVN2106ASTZ
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZVN2106ASTZ
Zetex / Diodes Inc
Small Signal Field-Effect Transistor, 0.45A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | IN-LINE, R-PSIP-W3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.45 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZVN2106ASTZ
This table gives cross-reference parts and alternative options found for ZVN2106ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVN2106ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVN2106ASTOB | Small Signal Field-Effect Transistor, 0.45A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZVN2106ASTZ vs ZVN2106ASTOB |
ZVN2106ASTOB | Small Signal Field-Effect Transistor, 0.45A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZVN2106ASTZ vs ZVN2106ASTOB |
ZVN2106ASTZ | Small Signal Field-Effect Transistor, 0.45A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZVN2106ASTZ vs ZVN2106ASTZ |
ZVN2106A | Small Signal Field-Effect Transistor, 0.45A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZVN2106ASTZ vs ZVN2106A |
ZVN2106ASTOA | Small Signal Field-Effect Transistor, 0.45A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZVN2106ASTZ vs ZVN2106ASTOA |