There are no models available for this part yet.
Overview of ZVN2120ASTOA by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Medical Imaging
CAD Models for ZVN2120ASTOA by Zetex / Diodes Inc
Part Data Attributes for ZVN2120ASTOA by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
IN-LINE, R-PSIP-W3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
200 V
|
Drain Current-Max (ID)
|
0.18 A
|
Drain-source On Resistance-Max
|
10 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PSIP-W3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for ZVN2120ASTOA
This table gives cross-reference parts and alternative options found for ZVN2120ASTOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVN2120ASTOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVN2120ASTOB | Small Signal Field-Effect Transistor, 0.18A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZVN2120ASTOA vs ZVN2120ASTOB |
ZVN2120ASTOB | Small Signal Field-Effect Transistor, 0.18A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZVN2120ASTOA vs ZVN2120ASTOB |
ZVN2120ASTZ | Small Signal Field-Effect Transistor, 0.18A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZVN2120ASTOA vs ZVN2120ASTZ |
Related Parts for ZVN2120ASTOA
-
ZVN2535ASTZSmall Signal Field-Effect Transistors
-
ZVN4206GVTCPower Field-Effect Transistors
-
ZTX601BSTOASmall Signal Bipolar Transistors
-
ZSR400GTCLinear Regulator ICs
-
ZMY68-GS08Zener Diodes
-
ZTX956STZPower Bipolar Transistors
-
Z-221OVisible LEDs
-
ZTL431BCSTZVoltage References
-
ZWX180Power Supply Modules