Part Details for ZV-N-2S by OMRON Industrial Automation
Overview of ZV-N-2S by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZV-N-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z10672-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$58.6051 / $82.2500 | Buy Now |
DISTI #
71152389
|
RS | Enclosed Switch, Sealed Plunger, SPST, Base Mount, IP65, ZV Series | Omron Automation ZV-N-2S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1 |
|
$66.3200 / $86.1400 | Buy Now |
DISTI #
OMIZV-N-2S
|
Heilind Electronics | SWITCH ZVN2S | Americas - 0 in Stock |
|
Buy Now |