Part Details for ZTL431BQFTA by Diodes Incorporated
Overview of ZTL431BQFTA by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTL431BQFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ZTL431BQFTACT-ND
|
DigiKey | VREG SHUNT REGULATOR SOT23 T&R 3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1805 In Stock |
|
$0.2136 / $0.6400 | Buy Now |
DISTI #
ZTL431BQFTA
|
Avnet Americas | V-Ref Adjustable/Precision 2.5V to 20V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZTL431BQFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1154 / $0.1364 | Buy Now |
DISTI #
621-ZTL431BQFTA
|
Mouser Electronics | Voltage References VREG Shunt Regulator SOT23 T&R 3K RoHS: Compliant | 590 |
|
$0.2130 / $0.6400 | Buy Now |
DISTI #
ZTL431BQFTA
|
Avnet Americas | V-Ref Adjustable/Precision 2.5V to 20V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZTL431BQFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1154 / $0.1364 | Buy Now |
|
Ameya Holding Limited | 12000 |
|
RFQ | ||
DISTI #
ZTL431BQFTA
|
Avnet Americas | V-Ref Adjustable/Precision 2.5V to 20V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZTL431BQFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1154 / $0.1364 | Buy Now |
DISTI #
ZTL431BQFTA
|
Avnet Silica | V-Ref Adjustable/Precision 2.5V to 20V 100mA 3-Pin SOT-23 T/R (Alt: ZTL431BQFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 2.5V20V 0.5% 100mA Adjustable SOT-23 Voltage References ROHS | 2461 |
|
$0.2637 / $0.4190 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1870 | Buy Now |