Part Details for ZTL431BQE5TA by Diodes Incorporated
Overview of ZTL431BQE5TA by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTL431BQE5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZTL431BQE5TA-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT25 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2073 / $0.2405 | Buy Now |
DISTI #
ZTL431BQE5TA
|
Avnet Americas | VREG SHUNT REGULATOR SOT25 T&R 3K - Tape and Reel (Alt: ZTL431BQE5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.1443 / $0.1705 | Buy Now |
DISTI #
621-ZTL431BQE5TA
|
Mouser Electronics | Voltage References VREG Shunt Regulator RoHS: Compliant | 0 |
|
$0.2350 / $0.6300 | Order Now |
DISTI #
ZTL431BQE5TA
|
Avnet Americas | VREG SHUNT REGULATOR SOT25 T&R 3K - Tape and Reel (Alt: ZTL431BQE5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.1443 / $0.1705 | Buy Now |
DISTI #
ZTL431BQE5TA
|
Avnet Americas | VREG SHUNT REGULATOR SOT25 T&R 3K - Tape and Reel (Alt: ZTL431BQE5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.1443 / $0.1705 | Buy Now |
DISTI #
ZTL431BQE5TA
|
Avnet Silica | VREG SHUNT REGULATOR SOT25 T&R 3K (Alt: ZTL431BQE5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2427 | Buy Now |