-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZTL431BFCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61126 In Stock |
|
$0.1086 / $0.4900 | Buy Now |
DISTI #
ZTL431BFTA
|
Avnet Americas | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZTL431BFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1034 / $0.1222 | Buy Now |
DISTI #
621-ZTL431BFTA
|
Mouser Electronics | Voltage References 0.5% 2V5 COST EFFCTV RoHS: Compliant | 16312 |
|
$0.1200 / $0.4800 | Buy Now |
DISTI #
E02:0323_01119709
|
Arrow Electronics | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2352 | Europe - 9000 |
|
$0.0936 / $0.1117 | Buy Now |
DISTI #
V72:2272_06707680
|
Arrow Electronics | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2302 Container: Cut Strips | Americas - 2283 |
|
$0.1069 / $0.4128 | Buy Now |
|
Future Electronics | ZTL431 Series 2.5 to 20 V Adjustable ± 0.5 % Precision Shunt Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 387000Reel |
|
$0.1030 / $0.1120 | Buy Now |
|
Future Electronics | ZTL431 Series 2.5 to 20 V Adjustable ± 0.5 % Precision Shunt Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.1100 / $0.1170 | Buy Now |
|
Bristol Electronics | 56400 |
|
RFQ | ||
DISTI #
ZTL431BFTA
|
Avnet Americas | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZTL431BFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1034 / $0.1222 | Buy Now |
DISTI #
ZTL431BFTA
|
TME | IC: voltage reference source, 2.5V, ±0.5%, SOT23, reel,tape, 100mA Min Qty: 3 | 15943 |
|
$0.1340 / $0.3040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy