Part Details for ZTL431AQFTA by Diodes Incorporated
Overview of ZTL431AQFTA by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTL431AQFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ZTL431AQFTATR-ND
|
DigiKey | VREG SHUNT REGULATOR SOT23 T&R 3 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
27000 In Stock |
|
$0.1086 / $0.1400 | Buy Now |
DISTI #
ZTL431AQFTA
|
Avnet Americas | V-Ref Precision 2.5V to 20V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZTL431AQFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3771000 Factory Stock |
|
$0.0968 / $0.1144 | Buy Now |
DISTI #
621-ZTL431AQFTA
|
Mouser Electronics | Voltage References VREG Shunt Regulator SOT23 T&R 3K RoHS: Compliant | 7614 |
|
$0.1070 / $0.5000 | Buy Now |
|
Future Electronics | VREG Shunt Regulator SOT23 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0965 / $0.1080 | Buy Now |
DISTI #
ZTL431AQFTA
|
Avnet Americas | V-Ref Precision 2.5V to 20V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZTL431AQFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3771000 Factory Stock |
|
$0.0968 / $0.1144 | Buy Now |
DISTI #
ZTL431AQFTA
|
TME | IC: voltage reference source, 2.5V, ±1%, SOT23, reel,tape, 100mA Min Qty: 5 | 2230 |
|
$0.1190 / $0.1850 | Buy Now |
|
Ameya Holding Limited | IC: voltage reference source, 2.5V, ±1%, SOT23, reel,tape, 100mA | 18000 |
|
RFQ | |
DISTI #
ZTL431AQFTA
|
Avnet Americas | V-Ref Precision 2.5V to 20V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZTL431AQFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3771000 Factory Stock |
|
$0.0968 / $0.1144 | Buy Now |
DISTI #
ICREF1108
|
Rutronik | 2,5V LOW COST V-REF 1,0% SOT23F RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 69000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1010 / $0.1343 | Buy Now |
DISTI #
ZTL431AQFTA
|
Avnet Asia | V-Ref Precision 2.5V to 20V 100mA 3-Pin SOT-23 T/R (Alt: ZTL431AQFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |