Part Details for ZTL431AFTA by Zetex / Diodes Inc
Overview of ZTL431AFTA by Zetex / Diodes Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ZTL431AFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78416680
|
Verical | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 63000 |
|
$0.0597 / $0.0801 | Buy Now |
DISTI #
65006022
|
Verical | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2242 | Americas - 51000 |
|
$0.0306 / $0.0356 | Buy Now |
DISTI #
65030528
|
Verical | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R Min Qty: 84 Package Multiple: 1 Date Code: 2242 | Americas - 7349 |
|
$0.0705 / $0.1647 | Buy Now |
DISTI #
79354771
|
Verical | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2222 | Americas - 3000 |
|
$0.0609 / $0.0816 | Buy Now |
|
Chip Stock | 322696 |
|
RFQ |
Part Details for ZTL431AFTA
ZTL431AFTA CAD Models
ZTL431AFTA Part Data Attributes:
|
ZTL431AFTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZTL431AFTA
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE FROM 2.5V TO 20V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 82.424 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |