Part Details for ZTL431AFTA by Diodes Incorporated
Overview of ZTL431AFTA by Diodes Incorporated
- Distributor Offerings: (40 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTL431AFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2168
|
Newark | Voltage Ref, Shunt, 2.5V-20V, Sot-23-3, Voltage Reference Type:Shunt - Adjustable, Product Range:Ztl431 Series, Reference Voltage Min:2.5V, Reference Voltage Max:20V, Initial Accuracy:1%, Temperature Coefficient:-, No. Of Pins:3Pins Rohs Compliant: Yes |Diodes Inc. ZTL431AFTA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5428 |
|
$0.0660 | Buy Now |
DISTI #
ZTL431AFCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
102642 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
ZTL431AFTA
|
Avnet Americas | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZTL431AFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0651 / $0.0769 | Buy Now |
DISTI #
ZTL431AFTA
|
Avnet Americas | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZTL431AFTA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0656 / $0.0782 | Buy Now |
DISTI #
ZTL431AFTA
|
Avnet Americas | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZTL431AFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
05M2168
|
Avnet Americas | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 05M2168) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 2 Days Container: Ammo Pack | 0 |
|
$0.1580 / $0.4540 | Buy Now |
DISTI #
522-ZTL431AFTA
|
Mouser Electronics | Voltage References 1% 2V5 Cost Eff. Shunt Regulator RoHS: Compliant | 11653 |
|
$0.0750 / $0.4100 | Buy Now |
DISTI #
A03:0893_13586054
|
Arrow Electronics | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2322 | Asia - 63000 |
|
$0.0597 / $0.0801 | Buy Now |
DISTI #
V36:1790_06707675
|
Arrow Electronics | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2242 | Americas - 51000 |
|
$0.0306 / $0.0629 | Buy Now |
DISTI #
V72:2272_06707675
|
Arrow Electronics | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2242 Container: Cut Strips | Americas - 7349 |
|
$0.0705 / $0.2666 | Buy Now |
Part Details for ZTL431AFTA
ZTL431AFTA CAD Models
ZTL431AFTA Part Data Attributes:
|
ZTL431AFTA
Diodes Incorporated
Buy Now
|
Compare Parts:
ZTL431AFTA
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |