-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M3712
|
Newark | Voltage Reference, Precision, Shunt - Adjustable, Ztl431 Series, 2.5V To 20V, Sot-23F-3 Rohs Compliant: Yes |Diodes Inc. ZTL431AFFTA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1840 / $0.4700 | Buy Now |
DISTI #
70438661
|
RS | Voltage Reference 2.5V 1% Adj. SOT23F | Diodes Inc ZTL431AFFTA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2700 | RFQ |
|
Chip1Cloud | IC VREF SHUNT ADJ SOT-23F | 12700 |
|
RFQ | |
DISTI #
1461557RL
|
element14 Asia-Pacific | VOLTAGE REF, SHUNT, 2.5V-20V, SOT-23F-3. RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1796 / $0.2828 | Buy Now |
DISTI #
1461557
|
element14 Asia-Pacific | VOLTAGE REF, SHUNT, 2.5V-20V, SOT-23F-3. RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1796 / $0.4224 | Buy Now |
DISTI #
1461557RL
|
Farnell | VOLTAGE REF, SHUNT, 2.5V-20V, SOT-23F-3. RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.2547 / $0.3001 | Buy Now |
DISTI #
1461557
|
Farnell | VOLTAGE REF, SHUNT, 2.5V-20V, SOT-23F-3. RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2547 / $0.5133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy