Part Details for ZT120LACTR15 by Mallory Sonalert Products Inc
Overview of ZT120LACTR15 by Mallory Sonalert Products Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZT120LACTR15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y4818
|
Newark | Industrial Alarm W/ Led, 95Dba, 120Vac, Transducer Function:Alarm, Supply Voltage Min:48Vac, Supply Voltage Max:120Vac, Tones:Continuous, Sound Level Spl:95Dba, Current Rating:40Ma, Resonant Frequency:3.9Khz, Product Range:Zt Series Rohs Compliant: Yes |Mallory ZT120LACTR15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.4300 | Buy Now |
DISTI #
458-1461-ND
|
DigiKey | BUZZER PIEZO 30.74MM PNL MNT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$46.0500 | Buy Now |
DISTI #
539-ZT120LACTR15
|
Mouser Electronics | Piezo Buzzers & Audio Indicators ALARM+LED 120 Vac, Loud, Red, Cont., 15sec RoHS: Compliant | 0 |
|
$57.6700 | Order Now |
DISTI #
V99:2348_21773732
|
Arrow Electronics | Audio Indicator Piezo 120VAC 40mA 85dBA 3200Hz to 4200Hz Panel Mount Quick Connect Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1827 | Americas - 3 |
|
$44.8000 | Buy Now |
DISTI #
70717731
|
RS | 22mm ALARM + LED 120 Vac, Loud, Red, Continuous, 15 Sec on-time | Mallory Sonalert ZT120LACTR15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$140.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$114.5300 | Buy Now |
|
Onlinecomponents.com | ALARM +LED 120 Vac, Loud, Red, Continuous, 15 Sec on-time RoHS: Compliant |
3 In Stock |
|
$64.2500 / $78.8800 | Buy Now |
DISTI #
29447106
|
Verical | Audio Indicator Piezo 120VAC 40mA 85dBA 3200Hz to 4200Hz Panel Mount Quick Connect Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1827 | Americas - 3 |
|
$44.8000 | Buy Now |
DISTI #
51564258
|
Verical | Audio Indicator Piezo 120VAC 40mA 85dBA 3200Hz to 4200Hz Panel Mount Quick Connect Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1539 | Americas - 2 |
|
$109.3257 | Buy Now |
DISTI #
000000000005423548
|
Sager | Piezo Buzzers & Audio Indicators ALARM+LED 120 Vac, Loud, Red, Cont., 15sec Min Qty: 1 | 0 |
|
$106.8900 / $109.8200 | Buy Now |
Part Details for ZT120LACTR15
ZT120LACTR15 CAD Models
ZT120LACTR15 Part Data Attributes
|
ZT120LACTR15
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
ZT120LACTR15
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |