Part Details for ZSR800C by Zetex / Diodes Inc
Results Overview of ZSR800C by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZSR800C Information
ZSR800C by Zetex / Diodes Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ZSR800C
ZSR800C CAD Models
ZSR800C Part Data Attributes
|
ZSR800C
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZSR800C
Zetex / Diodes Inc
Fixed Positive Standard Regulator, 8VBIPolar, TO-92, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | TO-92, SIP3,.1,50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | O-XBCY-W3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 8.32 V | |
Output Voltage1-Min | 7.68 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 4% |
Alternate Parts for ZSR800C
This table gives cross-reference parts and alternative options found for ZSR800C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSR800C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZSR800CSTOB | Zetex / Diodes Inc | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN | ZSR800C vs ZSR800CSTOB |
L78L08ABZ-TR | STMicroelectronics | Check for Price | 8V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | ZSR800C vs L78L08ABZ-TR |
ZSR800N8 | Zetex / Diodes Inc | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SO-8 | ZSR800C vs ZSR800N8 |
HA178L08PA | Hitachi Ltd | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92M, 3 PIN | ZSR800C vs HA178L08PA |
ZSR800N8TC | Zetex / Diodes Inc | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SO-8 | ZSR800C vs ZSR800N8TC |
MC78L08ACPRA | Motorola Mobility LLC | Check for Price | 8V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | ZSR800C vs MC78L08ACPRA |
ZSR800G | Zetex / Diodes Inc | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PDSO4, SOT-223, 4 PIN | ZSR800C vs ZSR800G |
ZSR800GTA | Zetex / Diodes Inc | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PDSO4, SOT-223, 4 PIN | ZSR800C vs ZSR800GTA |
HA178L08 | Hitachi Ltd | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92M, 3 PIN | ZSR800C vs HA178L08 |
MC78L08ABP | Motorola Mobility LLC | Check for Price | 8V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | ZSR800C vs MC78L08ABP |