There are no models available for this part yet.
Overview of ZSR300CSTZ by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ZSR300CSTZ by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Voltage Regulator, +3V, Bi-Polar, 3 Pin, Plastic, SIP | 1475 |
|
$0.3838 / $0.9210 | Buy Now |
CAD Models for ZSR300CSTZ by Zetex / Diodes Inc
Part Data Attributes for ZSR300CSTZ by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
TO-92, 3 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
2 V
|
Input Voltage Absolute-Max
|
20 V
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
5 V
|
JESD-30 Code
|
O-PBCY-W3
|
JESD-609 Code
|
e3
|
Line Regulation-Max
|
0.04%
|
Load Regulation-Max
|
0.025%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
3.12 V
|
Output Voltage1-Min
|
2.88 V
|
Output Voltage1-Nom
|
3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-92
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tolerance-Max
|
4%
|
Alternate Parts for ZSR300CSTZ
This table gives cross-reference parts and alternative options found for ZSR300CSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSR300CSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR78L03CSTOB | Fixed Positive Standard Regulator, 3VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZSR300CSTZ vs ZR78L03CSTOB |
ZSR300CSTOB | Fixed Positive Standard Regulator, 3VBIPolar, TO-92, 3 PIN | Diodes Incorporated | ZSR300CSTZ vs ZSR300CSTOB |
ZSR300CSTOB | Fixed Positive Standard Regulator, 3VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZSR300CSTZ vs ZSR300CSTOB |
ZR78L03CSTOB | 3V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | Diodes Incorporated | ZSR300CSTZ vs ZR78L03CSTOB |