There are no models available for this part yet.
Overview of ZR78L03CSTOB by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ZR78L03CSTOB by Diodes Incorporated
Part Data Attributes for ZR78L03CSTOB by Diodes Incorporated
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
TO-92,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
5 V
|
JESD-30 Code
|
O-PBCY-T3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
3.12 V
|
Output Voltage1-Min
|
2.88 V
|
Output Voltage1-Nom
|
3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-92
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
4%
|
Alternate Parts for ZR78L03CSTOB
This table gives cross-reference parts and alternative options found for ZR78L03CSTOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR78L03CSTOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR78L03CSTOB | Fixed Positive Standard Regulator, 3VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZR78L03CSTOB vs ZR78L03CSTOB |
ZSR300CSTOB | Fixed Positive Standard Regulator, 3VBIPolar, TO-92, 3 PIN | Diodes Incorporated | ZR78L03CSTOB vs ZSR300CSTOB |
ZR78L03C | Fixed Positive Standard Regulator, 3VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZR78L03CSTOB vs ZR78L03C |
ZSR300CSTZ | Fixed Positive Standard Regulator, 3VBIPolar, TO-92, 3 PIN | Diodes Incorporated | ZR78L03CSTOB vs ZSR300CSTZ |
ZSR300CSTOB | Fixed Positive Standard Regulator, 3VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZR78L03CSTOB vs ZSR300CSTOB |