There are no models available for this part yet.
Overview of ZSR1200C by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ZSR1200C by Zetex / Diodes Inc
Part Data Attributes for ZSR1200C by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
TO-92, 3 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
2 V
|
Input Voltage Absolute-Max
|
20 V
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
14 V
|
JESD-30 Code
|
O-XBCY-W3
|
JESD-609 Code
|
e3
|
Line Regulation-Max
|
0.04%
|
Load Regulation-Max
|
0.03%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
12.48 V
|
Output Voltage1-Min
|
11.52 V
|
Output Voltage1-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
TO-92
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tolerance-Max
|
4%
|
Alternate Parts for ZSR1200C
This table gives cross-reference parts and alternative options found for ZSR1200C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSR1200C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L12ACPRE | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | ZSR1200C vs MC78L12ACPRE |
MC78L12ACPRMG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | ZSR1200C vs MC78L12ACPRMG |
MC78L12ABPRP | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | ZSR1200C vs MC78L12ABPRP |
L78L12CZ-TR | 12V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | ZSR1200C vs L78L12CZ-TR |
MC78L12ACPRM | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | ZSR1200C vs MC78L12ACPRM |
ZSR1200CSTZ | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZSR1200C vs ZSR1200CSTZ |
KA78L12AZTA | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | ZSR1200C vs KA78L12AZTA |
ZSR1200CSTOB | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZSR1200C vs ZSR1200CSTOB |
MC78L12ACPRP | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | ZSR1200C vs MC78L12ACPRP |
MC78L12ABP | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | ZSR1200C vs MC78L12ABP |