Part Details for ZSC00AP2221VARL by Vishay Intertechnologies
Overview of ZSC00AP2221VARL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSC00AP2221VARL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSC00AP2221VARL
|
TME | Capacitor: electrolytic, low ESR, SMD, 2.2mF, 35VDC, Ø18x21.5mm Min Qty: 5000 | 0 |
|
$0.7100 | RFQ |
Part Details for ZSC00AP2221VARL
ZSC00AP2221VARL CAD Models
ZSC00AP2221VARL Part Data Attributes
|
ZSC00AP2221VARL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZSC00AP2221VARL
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7575, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21.5 mm | |
Leakage Current | 0.77 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1750 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.134 | |
Terminal Shape | FLAT | |
Width | 19 mm |
Alternate Parts for ZSC00AP2221VARL
This table gives cross-reference parts and alternative options found for ZSC00AP2221VARL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSC00AP2221VARL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZH222M1VTR-1821S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7575, CHIP | Surge Components Inc | ZSC00AP2221VARL vs VZH222M1VTR-1821S |
EZV222M35RL | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | ZSC00AP2221VARL vs EZV222M35RL |
EMVY350ADB222MMN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | ZSC00AP2221VARL vs EMVY350ADB222MMN0S |
EMVY350GTR222MMN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | ZSC00AP2221VARL vs EMVY350GTR222MMN0S |
EMVY350ATR222MMN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | ZSC00AP2221VARL vs EMVY350ATR222MMN0S |