Part Details for EMVY350GTR222MMN0S by Chemi-Con
Overview of EMVY350GTR222MMN0S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMVY350GTR222MMN0S
EMVY350GTR222MMN0S CAD Models
EMVY350GTR222MMN0S Part Data Attributes
|
EMVY350GTR222MMN0S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EMVY350GTR222MMN0S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7575, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1750 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 19 mm |
Alternate Parts for EMVY350GTR222MMN0S
This table gives cross-reference parts and alternative options found for EMVY350GTR222MMN0S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMVY350GTR222MMN0S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZH222M1VTR-1821S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7575, CHIP | Surge Components Inc | EMVY350GTR222MMN0S vs VZH222M1VTR-1821S |
EZV222M35RL | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | EMVY350GTR222MMN0S vs EZV222M35RL |
EMVY350ADB222MMN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | EMVY350GTR222MMN0S vs EMVY350ADB222MMN0S |
EMVY350ATR222MMN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | EMVY350GTR222MMN0S vs EMVY350ATR222MMN0S |