Part Details for ZRC330F03TA by Zetex / Diodes Inc
Overview of ZRC330F03TA by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZRC330F03TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85926941
|
Verical | V-Ref Precision 3.3V 5mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2246 | Americas - 36000 |
|
$0.4056 | Buy Now |
DISTI #
78952989
|
Verical | V-Ref Precision 3.3V 5mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 21000 |
|
$0.2998 | Buy Now |
DISTI #
69142419
|
Verical | V-Ref Precision 3.3V 5mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2326 | Americas - 2530 |
|
$0.4538 | Buy Now |
Part Details for ZRC330F03TA
ZRC330F03TA CAD Models
ZRC330F03TA Part Data Attributes
|
ZRC330F03TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZRC330F03TA
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | TSOP, SMSIP3H,.55TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.4 V | |
Output Voltage-Min | 3.2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 3% | |
Width | 1.3 mm |
Alternate Parts for ZRC330F03TA
This table gives cross-reference parts and alternative options found for ZRC330F03TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRC330F03TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZRC330F02 | Zetex / Diodes Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3, SOT-23, 3 PIN | ZRC330F03TA vs ZRC330F02 |
ZRC330F03 | Zetex / Diodes Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3, SOT-23, 3 PIN | ZRC330F03TA vs ZRC330F03 |