Part Details for ZRC330F01 by Diodes Incorporated
Overview of ZRC330F01 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZRC330F01
ZRC330F01 CAD Models
ZRC330F01 Part Data Attributes
|
ZRC330F01
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZRC330F01
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | TSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.33 V | |
Output Voltage-Min | 3.27 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
Alternate Parts for ZRC330F01
This table gives cross-reference parts and alternative options found for ZRC330F01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRC330F01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRC330F02 | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRC330F01 vs ZRC330F02 |
ZRC330F03TC | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRC330F01 vs ZRC330F03TC |
ZRC330F02TA | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRC330F01 vs ZRC330F02TA |
ZRC330F01TA | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRC330F01 vs ZRC330F01TA |
ZRC330F03 | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRC330F01 vs ZRC330F03 |
ZRC330F03TA | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRC330F01 vs ZRC330F03TA |
ZRC330F03TA | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRC330F01 vs ZRC330F03TA |
ZRC330F02 | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRC330F01 vs ZRC330F02 |
ZRC330F01TA | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRC330F01 vs ZRC330F01TA |
ZRC330F02TC | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRC330F01 vs ZRC330F02TC |