Part Details for ZRC330A03STOB by Zetex / Diodes Inc
Overview of ZRC330A03STOB by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZRC330A03STOB
ZRC330A03STOB CAD Models
ZRC330A03STOB Part Data Attributes
|
ZRC330A03STOB
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZRC330A03STOB
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PSIP3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.4 V | |
Output Voltage-Min | 3.2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.01 mm | |
Supply Current-Max (Isup) | 5 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO | |
Width | 2.285 mm |
Alternate Parts for ZRC330A03STOB
This table gives cross-reference parts and alternative options found for ZRC330A03STOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRC330A03STOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRC330A02STOB | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRC330A03STOB vs ZRC330A02STOB |
ZRC330A03STZ | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PSIP3, | Diodes Incorporated | ZRC330A03STOB vs ZRC330A03STZ |
ZRC330A03STZ | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRC330A03STOB vs ZRC330A03STZ |
ZRC330A01STOB | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PSIP3, | Diodes Incorporated | ZRC330A03STOB vs ZRC330A01STOB |
ZRC330A01STZ | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PSIP3, | Diodes Incorporated | ZRC330A03STOB vs ZRC330A01STZ |
ZRC330A02STOA | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRC330A03STOB vs ZRC330A02STOA |
ZRC330A01STZ | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRC330A03STOB vs ZRC330A01STZ |
ZRC330A03 | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PBCY3, E-LINE, TO-92, 3 PIN | Diodes Incorporated | ZRC330A03STOB vs ZRC330A03 |
UZRC330A03 | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PBCY3, E-LINE, TO-92, 3 PIN | Diodes Incorporated | ZRC330A03STOB vs UZRC330A03 |
ZRC330A01STOB | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRC330A03STOB vs ZRC330A01STOB |