Part Details for ZRB500Y01 by Diodes Incorporated
Overview of ZRB500Y01 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZRB500Y01
ZRB500Y01 CAD Models
ZRB500Y01 Part Data Attributes
|
ZRB500Y01
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZRB500Y01
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, PBCY2, TO-92, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for ZRB500Y01
This table gives cross-reference parts and alternative options found for ZRB500Y01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRB500Y01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRB500Y01STZ | Two Terminal Voltage Reference, PBCY2, TO-92, 2 PIN | Diodes Incorporated | ZRB500Y01 vs ZRB500Y01STZ |
ZRB500Y01STOB | Two Terminal Voltage Reference, PBCY3, TO-92, 3 PIN | Diodes Incorporated | ZRB500Y01 vs ZRB500Y01STOB |
ZRB500Y01STZ | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PBCY2, TO-92, 2 PIN | Zetex / Diodes Inc | ZRB500Y01 vs ZRB500Y01STZ |
ZRB500Y03 | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PBCY2, TO-92, 2 PIN | Zetex / Diodes Inc | ZRB500Y01 vs ZRB500Y03 |
ZRB500Y01STOA | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PBCY2, TO-92, 2 PIN | Zetex / Diodes Inc | ZRB500Y01 vs ZRB500Y01STOA |
ZRB500Y03STZ | Two Terminal Voltage Reference, PBCY2, TO-92, 2 PIN | Diodes Incorporated | ZRB500Y01 vs ZRB500Y03STZ |
ZRB500Y02STOA | Two Terminal Voltage Reference, PBCY3, TO-92, 3 PIN | Diodes Incorporated | ZRB500Y01 vs ZRB500Y02STOA |
ZRB500Y02STZ | Two Terminal Voltage Reference, PBCY2, TO-92, 2 PIN | Diodes Incorporated | ZRB500Y01 vs ZRB500Y02STZ |
ZRB500Y02STOB | Two Terminal Voltage Reference, PBCY3, TO-92, 3 PIN | Diodes Incorporated | ZRB500Y01 vs ZRB500Y02STOB |
ZRB500Y02STZ | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PBCY2, TO-92, 2 PIN | Zetex / Diodes Inc | ZRB500Y01 vs ZRB500Y02STZ |