Part Details for ZRA124F01 by Diodes Incorporated
Overview of ZRA124F01 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ZRA124F01
ZRA124F01 CAD Models
ZRA124F01 Part Data Attributes
|
ZRA124F01
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZRA124F01
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, SOT-23, SMT-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | TSOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
Alternate Parts for ZRA124F01
This table gives cross-reference parts and alternative options found for ZRA124F01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRA124F01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRA124F01TC | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRA124F01 vs ZRA124F01TC |
ZRA124F01TA | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRA124F01 vs ZRA124F01TA |
ZRA124F01TA | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, SOT23, 3 PIN | Diodes Incorporated | ZRA124F01 vs ZRA124F01TA |
ZRA124F01 | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, SOT-23, SMT-3 | Zetex / Diodes Inc | ZRA124F01 vs ZRA124F01 |