Part Details for ZR431F005TA by Zetex / Diodes Inc
Overview of ZR431F005TA by Zetex / Diodes Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZR431F005TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80027992
|
Verical | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2219 | Americas - 519000 |
|
$0.2100 | Buy Now |
DISTI #
78416735
|
Verical | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.1834 / $0.2214 | Buy Now |
DISTI #
77798559
|
Verical | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2402 | Americas - 12000 |
|
$0.2072 / $0.2492 | Buy Now |
DISTI #
67228615
|
Verical | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2313 | Americas - 100 |
|
$0.1859 / $0.2765 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2858 |
|
RFQ |