Part Details for ZR285F01TA by Zetex / Diodes Inc
Overview of ZR285F01TA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZR285F01TA
ZR285F01TA CAD Models
ZR285F01TA Part Data Attributes
|
ZR285F01TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZR285F01TA
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | TSSOP, TO-236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
Alternate Parts for ZR285F01TA
This table gives cross-reference parts and alternative options found for ZR285F01TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR285F01TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR285F01TA | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZR285F01TA vs ZR285F01TA |
ZR285F03TC | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZR285F01TA vs ZR285F03TC |
ZR285F02TC | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZR285F01TA vs ZR285F02TC |
ZR285F02TA | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZR285F01TA vs ZR285F02TA |
ZR285F01 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZR285F01TA vs ZR285F01 |
ZR285F01 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZR285F01TA vs ZR285F01 |
ZR285F02TC | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZR285F01TA vs ZR285F02TC |
ZR285F03TA | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZR285F01TA vs ZR285F03TA |
ZR285F01TC | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, SMT-3 | Diodes Incorporated | ZR285F01TA vs ZR285F01TC |