ZN423
Description: Voltage Reference, 1.26V,

Overview of ZN423 by Plessey Semiconductors Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ZN423 by Plessey Semiconductors Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZN423 by Plessey Semiconductors Ltd

ZN423
Plessey Semiconductors Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PLESSEY SEMICONDUCTORS
Package Description
, SIP2,.1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Voltage-Nom
1.26 V
Package Body Material
METAL
Package Equivalence Code
SIP2,.1
Qualification Status
Not Qualified
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Trim/Adjustable Output
NO
Voltage Tolerance-Max
5%
Want to compare parts?
  1. ZN423
    Plessey Semiconductors Ltd
    Voltage Reference, 1.26V,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZN423 by Plessey Semiconductors Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZN423 by Plessey Semiconductors Ltd

Select Manufacturer
Which Manufacturer of ZN423 would you like to use for your alert(s)?
  • Please alert me when ZN423 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZN423 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZN423 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZN423 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZN423.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZN423 by Plessey Semiconductors Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: