There are no models available for this part yet.
Overview of ZMY3.3G by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for ZMY3.3G by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-ZMY3.3GCT-ND
|
DigiKey | ZENER GLASS-MELF 3.3V 1W 5% Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
4500 In Stock |
|
$0.0478 / $0.3400 | Buy Now | |
DISTI #
637-ZMY3.3G
|
Mouser Electronics | Zener Diodes Zener, Glass-Melf, 3.3V, 1W, 5% RoHS: Compliant | 4720 |
|
$0.0490 / $0.4300 | Buy Now | |
Onlinecomponents.com | Zener Diode - Glass-Melf - 3.3V - 1W - 5% RoHS: Compliant | 0 |
|
$0.0375 / $0.0468 | Buy Now | ||
DISTI #
ZMY3.3G-DIO
|
TME | Diode: Zener, 1W, 3.3V, 286mA, SMD, reel,tape, MELF glass, ZMY Min Qty: 10 | 8490 |
|
$0.0468 / $0.0866 | Buy Now |
CAD Models for ZMY3.3G by Diotec Semiconductor AG
Part Data Attributes for ZMY3.3G by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-213AB
|
Package Description
|
ROHS COMPLIANT, GLASS, MELF-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
8 Ω
|
JEDEC-95 Code
|
DO-213AB
|
JESD-30 Code
|
O-LELF-R2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
100 mA
|
Alternate Parts for ZMY3.3G
This table gives cross-reference parts and alternative options found for ZMY3.3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY3.3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMBG5913AE3 | Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | ZMY3.3G vs MXSMBG5913AE3 |
MLL5913BE3 | Zener Diode, 3.3V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZMY3.3G vs MLL5913BE3 |
MV1N4728DURTR | Zener Diode, 3.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZMY3.3G vs MV1N4728DURTR |
MVSMBJ5913AE3TR | Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | ZMY3.3G vs MVSMBJ5913AE3TR |
MX1N4728CURE3 | Zener Diode, 3.3V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZMY3.3G vs MX1N4728CURE3 |
CLL4728C | Zener Diode, 3.3V V(Z), 2%, 1W, Silicon, Unidirectional, MELF-2 | Central Semiconductor Corp | ZMY3.3G vs CLL4728C |
MSP1N4728CUR | Zener Diode, 3.3V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZMY3.3G vs MSP1N4728CUR |
MSPSMBG5913AE3 | Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | ZMY3.3G vs MSPSMBG5913AE3 |
MLL5913ATR | Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZMY3.3G vs MLL5913ATR |
MXSMBG5913AE3TR | Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | ZMY3.3G vs MXSMBG5913AE3TR |
Related Parts for ZMY3.3G
-
TZMC3V3-GS08Zener Diodes
-
SS14LRectifier Diodes
-
ZXTD718MCTASmall Signal Bipolar Transistors
-
ZXM61N02FTASmall Signal Field-Effect Transistors
-
ZL2004ALNFT1Switching Regulator or Controllers
-
ZSR900N8TALinear Regulator ICs
-
0034.7320Electric Fuses
-
ZNBG6001Q20TCOther Analog ICs
-
ZMSML0130T10SMCSnap Acting/Limit Switches