Diodes
MSPSMBG5913AE3
Microsemi Corporation
Description: Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN

Overview of MSPSMBG5913AE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSPSMBG5913AE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPSMBG5913AE3 by Microsemi Corporation

MSPSMBG5913AE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-215AA
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.3 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
10%
Working Test Current
113.6 mA
Want to compare parts?
  1. MSPSMBG5913AE3
    Microsemi Corporation
    Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
    VS

Alternate Parts for MSPSMBG5913AE3

This table gives cross-reference parts and alternative options found for MSPSMBG5913AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMBG5913AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXSMBG5913A Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5913AE3 vs MXSMBG5913A
MXSMBG5913AE3 Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5913AE3 vs MXSMBG5913AE3
MSPSMBG5913A Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5913AE3 vs MSPSMBG5913A
MXSMBG5913AE3TR Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5913AE3 vs MXSMBG5913AE3TR
MVSMBG5913A Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5913AE3 vs MVSMBG5913A
MVSMBG5913AE3 Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5913AE3 vs MVSMBG5913AE3
MSPSMBG5913AE3TR Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5913AE3 vs MSPSMBG5913AE3TR
MQSMBG5913ATR Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5913AE3 vs MQSMBG5913ATR
MVSMBG5913AE3TR Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5913AE3 vs MVSMBG5913AE3TR
MSPSMBG5913ATR Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5913AE3 vs MSPSMBG5913ATR
Part Number Description Manufacturer Compare
MXSMBG5913AE3 Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5913AE3 vs MXSMBG5913AE3
MLL5913BE3 Zener Diode, 3.3V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPSMBG5913AE3 vs MLL5913BE3
MV1N4728DURTR Zener Diode, 3.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPSMBG5913AE3 vs MV1N4728DURTR
MVSMBJ5913AE3TR Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPSMBG5913AE3 vs MVSMBJ5913AE3TR
MX1N4728CURE3 Zener Diode, 3.3V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPSMBG5913AE3 vs MX1N4728CURE3
CLL4728C Zener Diode, 3.3V V(Z), 2%, 1W, Silicon, Unidirectional, MELF-2 Central Semiconductor Corp MSPSMBG5913AE3 vs CLL4728C
MSP1N4728CUR Zener Diode, 3.3V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPSMBG5913AE3 vs MSP1N4728CUR
MLL5913ATR Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPSMBG5913AE3 vs MLL5913ATR
MXSMBG5913AE3TR Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5913AE3 vs MXSMBG5913AE3TR
MSPSMBG5913AE3TR Zener Diode, 3.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPSMBG5913AE3 vs MSPSMBG5913AE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPSMBG5913AE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPSMBG5913AE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSPSMBG5913AE3 would you like to use for your alert(s)?
  • Please alert me when MSPSMBG5913AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPSMBG5913AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPSMBG5913AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPSMBG5913AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPSMBG5913AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPSMBG5913AE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: