-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9486
|
Newark | Microswitch, Spdt, 0.1A, 30Vdc/Wire Lead, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Wire Leaded, Contact Current Max:100Ma, Contact Voltage Dc Nom:30V Rohs Compliant: Yes |C&k Components ZMW00AP00JCAA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$5.4800 | Buy Now |
DISTI #
108-ZMW00AP00JCAA-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.1A 30V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
58 In Stock |
|
$3.7882 / $6.6400 | Buy Now |
DISTI #
611-ZMW00AP00JCAA
|
Mouser Electronics | Basic / Snap Action Switches SWITCH SNAP RoHS: Compliant | 439 |
|
$3.7600 / $5.6900 | Buy Now |
DISTI #
72107930
|
RS | Tactile Switch, ZMW Series, SPDT, 0.1A, 30VDC, Pin Plunger, Bottom Wire Leads | C&K ZMW00AP00JCAA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4000 / $4.7900 | RFQ |
|
Future Electronics | SW ZMW Bottom Wire Harness RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$3.8700 / $4.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 | 0 |
|
$4.1900 | Buy Now |
DISTI #
000000000006237155
|
Sager | Basic / Snap Action Switches SWITCH SNAP Min Qty: 75 | 0 |
|
$4.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy