ZMU180
Description: Zener Diode, 180V V(Z), 10%, 1W

Overview of ZMU180 by EIC Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ZMU180 by EIC Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZMU180 by EIC Semiconductor Inc

ZMU180
EIC Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EIC SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
380 Ω
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
180 V
Reverse Current-Max
0.5 µA
Reverse Test Voltage
134 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Temp Coeff-Max
1.3 mV/°C
Voltage Tol-Max
11.11%
Working Test Current
5 mA
Want to compare parts?
  1. ZMU180
    EIC Semiconductor Inc
    Zener Diode, 180V V(Z), 10%, 1W
    VS

Alternate Parts for ZMU180

This table gives cross-reference parts and alternative options found for ZMU180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMU180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZMU180 Zener Diode, 180V V(Z), 10%, 1.3W, Silicon, Unidirectional, DO-213AB Microsemi Corporation ZMU180 vs ZMU180
ZMU180 Zener Diode, 180V V(Z), 10%, 1W Diodes Incorporated ZMU180 vs ZMU180
Part Number Description Manufacturer Compare
Z1SMA18 Zener Diode, 17.95V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Diotec Semiconductor AG ZMU180 vs Z1SMA18
ZGL41-180A Zener Diode, 180V V(Z), 5%, 1W, Silicon, Unidirectional, General Instrument Corp ZMU180 vs ZGL41-180A
ZMU180-13 Zener Diode, 180V V(Z), 11.11%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MELF-2 Diodes Incorporated ZMU180 vs ZMU180-13
ZMU180 Zener Diode, 180V V(Z), 10%, 1.3W, Silicon, Unidirectional, DO-213AB Microsemi Corporation ZMU180 vs ZMU180
Z1SMA180 Zener Diode, 180V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON ZMU180 vs Z1SMA180

Related Parts for ZMU180

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZMU180 by EIC Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZMU180 by EIC Semiconductor Inc

Select Manufacturer
Which Manufacturer of ZMU180 would you like to use for your alert(s)?
  • Please alert me when ZMU180 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZMU180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZMU180 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZMU180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZMU180.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZMU180 by EIC Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: