Part Details for ZMM5242B by EIC Corporation
Overview of ZMM5242B by EIC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMM5242B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_19768802
|
Arrow Electronics | Diode Zener Single 12V 5% 500mW 2-Pin Mini-MELF RoHS: Compliant Min Qty: 2336 Package Multiple: 1 Date Code: 2303 Container: Cut Strips | Americas - 8890 |
|
$0.0258 / $0.0428 | Buy Now |
DISTI #
66207060
|
Verical | Diode Zener Single 12V 5% 500mW 2-Pin Mini-MELF RoHS: Compliant Min Qty: 2336 Package Multiple: 1 Date Code: 2303 | Americas - 8890 |
|
$0.0258 / $0.0428 | Buy Now |